Filter Your Search
1 - 3 of 3 results
|
CD4053BNSR
Texas Instruments
|
$0.2238 | Yes | Yes | Active | 5 V | YES | -5 V | 30 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 3 | 3 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4053BNSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 40 dB | 600 µA | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||
|
CD4053BNSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 40 dB | 600 µA | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |