Filter Your Search
1 - 10 of 36 results
|
CD4049UBF3A
Texas Instruments
|
$11.9134 | Yes | No | Active | 10 V | 120 ns | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 mA | 600 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4049UBFMSR
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 88 ns | 162 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | RADIATION HARDENED; WITH EXTENDED INPUT ... more | 360 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4049UBF/3
RCA
|
Check for Price | No | No | Obsolete | 5 V | 120 ns | 6 | 1 | NO | DIP | NO | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4049UBFMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 162 ns | 162 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 360 µA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
CD4049UBFX
RCA
|
Check for Price | No | Transferred | NO | DIP | NO | INVERTER | CMOS | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD4049UBFBR
Harris Semiconductor
|
Check for Price | No | Obsolete | 162 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4049UBFMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 162 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4049UBF
National Semiconductor Corporation
|
Check for Price | Obsolete | INVERTER | Not Qualified | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD4049UBFSR
Intersil Corporation
|
Check for Price | No | Obsolete | 162 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | |||||||||||||||||||||||
|
CD4049UBFX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 5.2 mA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |