Filter Your Search
1 - 10 of 15 results
|
CD4049UBE
Texas Instruments
|
$0.2726 | Yes | Yes | Active | 10 V | 120 ns | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 18 mA | 600 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4049UBEE4
Texas Instruments
|
$0.2926 | Yes | Yes | Active | 10 V | 120 ns | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 mA | 600 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
CD4049UBE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 120 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 15 V | 5 V | MILITARY | R-PDIP-T16 | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
CD4049UBE98
RCA
|
Check for Price | No | Transferred | NO | DIP | NO | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD4049UBE
Intersil Corporation
|
Check for Price | Yes | No | Obsolete | 120 ns | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 5.2 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | DIP | PLASTIC, MS-001BB, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
CD4049UBE98
Harris Semiconductor
|
Check for Price | No | Obsolete | 120 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 2.1 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4049UBE
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 V | 6 | 1 | NO | DIP | NO | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4049UBEX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 120 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 18 V | 3 V | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD4049UBE
RCA
|
Check for Price | No | Transferred | NO | DIP | NO | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD4049UBEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 5.2 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |