Filter Your Search
1 - 2 of 2 results
|
CD4046BDMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 10 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 1 mA | 15 V | 5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
CD4046BDMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 10 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 15 V | 5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |