Parametric results for: cd4042bpw under FF/Latches

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: cd4042bpw
Select parts from the table below to compare.
Compare
Compare
CD4042BPWG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 500 ns 220 ns 1 4 YES TSSOP 50 pF NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01
CD4042BPWG4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 500 ns 1 4 YES TSSOP NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown 8542.39.00.01
CD4042BPWRG4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 500 ns 1 4 YES TSSOP NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown 8542.39.00.01
CD4042BPWE4
Texas Instruments
Check for Price Yes Obsolete 5 V 500 ns 200 ns 1 4 YES TSSOP 50 pF NO NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE 2.4 mA COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments
CD4042BPW
Texas Instruments
Check for Price Yes Yes Active 5 V 500 ns 200 ns 4 4 YES TSSOP 50 pF NO NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE 8 MHz 2.4 mA COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD4042BPWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 500 ns 220 ns 1 4 YES TSSOP 50 pF NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01
CD4042BPWR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 500 ns 220 ns 1 4 YES TSSOP 50 pF NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01
CD4042BPWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 500 ns 220 ns 1 4 YES TSSOP 50 pF NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01