Filter Your Search
1 - 3 of 3 results
|
CD4042BDMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 675 ns | 675 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 4000/14000/40000 | D LATCH | CMOS | PROGRAMMABLE TRIGGER TYPE; RADIATION HARDENED | 360 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD4042BDMSR
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 450 ns | 675 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 4000/14000/40000 | D LATCH | CMOS | 360 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 | |||||
|
CD4042BDMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 450 ns | 1 | 4 | NO | DIP | HIGH LEVEL | 4000/14000/40000 | D LATCH | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | SBDIP | 16 | D16.3 | Renesas Electronics |