Parametric results for: cd4041ub under Gates

Filter Your Search

1 - 10 of 138 results

|
-
-
-
-
-
-
Manufacturer Part Number: cd4041ub
Select parts from the table below to compare.
Compare
Compare
CD4041UBPWR
Texas Instruments
$0.5268 Buy Yes Yes Active 5 V 120 ns 120 ns 4 1 YES TSSOP 50 pF NO 4000/14000/40000 INVERTER/BUFFER CMOS 24 mA 120 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4041UBM96
Texas Instruments
$0.5938 Buy Yes Yes Active 5 V 120 ns 120 ns 4 1 YES SOP 50 pF NO 4000/14000/40000 INVERTER/BUFFER CMOS 24 mA 120 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4041UBPW
Texas Instruments
$0.6641 Buy No Obsolete 5 V 120 ns 120 ns 4 1 YES TSSOP 50 pF NO 4000/14000/40000 INVERTER/BUFFER CMOS 24 mA 120 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4041UBE
Texas Instruments
$0.6826 Buy Yes Active 5 V 120 ns 120 ns 4 1 NO DIP 50 pF NO 4000/14000/40000 INVERTER/BUFFER CMOS 24 mA 120 µA 18 V 3 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4041UBM
Texas Instruments
$0.7000 Buy No Obsolete 5 V 120 ns 120 ns 4 1 YES SOP 50 pF NO 4000/14000/40000 INVERTER/BUFFER CMOS 24 mA 120 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4041UBNSRE4
Rochester Electronics LLC
Check for Price Buy Active 5 V 120 ns 4 1 YES SOP 4000/14000/40000 INVERTER/BUFFER CMOS 18 V 3 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
CD4041UBMW-MIL
Texas Instruments
Check for Price Buy No Obsolete 5 V 180 ns YES DFP 50 pF NO INVERTER/BUFFER CMOS 550 µA 15 V 3 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01
CD4041UBF
General Electric Solid State
Check for Price Buy Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD4041UBMW/883
Texas Instruments
Check for Price Buy No Obsolete 5 V 180 ns YES DFP 50 pF NO INVERTER/BUFFER CMOS 550 µA 15 V 3 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01
CD4041UBKB
RCA
Check for Price Buy No Obsolete YES DFP NO INVERTER/BUFFER CMOS MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL RCA SOLID STATE DFP, FL14,.3 unknown 8542.39.00.01