Filter Your Search
1 - 10 of 202 results
![]() |
CD4041UBM96
Texas Instruments
|
$0.6446 | Yes | Yes | Active | 5 V | 120 ns | 120 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 24 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
CD4041UBPWR
Texas Instruments
|
$0.6502 | Yes | Yes | Active | 5 V | 120 ns | 120 ns | 4 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 24 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
CD4041UBPW
Texas Instruments
|
$0.6842 | Yes | Yes | Obsolete | 5 V | 120 ns | 120 ns | 4 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 24 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
CD4041UBMG4
Texas Instruments
|
$0.7448 | Yes | Obsolete | 5 V | 120 ns | 120 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
CD4041UBE
Texas Instruments
|
$0.8368 | Yes | Active | 5 V | 120 ns | 120 ns | 4 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 24 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
CD4041UBM
Texas Instruments
|
$0.8758 | Yes | Yes | Obsolete | 5 V | 120 ns | 120 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 24 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
CD4041UBMT
Texas Instruments
|
$0.9818 | Yes | Yes | Obsolete | 5 V | 120 ns | 120 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 24 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
CD4041UBF3A
Texas Instruments
|
$19.1467 | Yes | No | Active | 5 V | 120 ns | 120 ns | 4 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 24 mA | 120 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4041UBFX
Intersil Corporation
|
Check for Price | No | Obsolete | 120 ns | NO | DIP | 50 pF | NO | INVERTER/BUFFER | CMOS | 1.2 mA | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD4041UBH
Intersil Corporation
|
Check for Price | Obsolete | INTERSIL CORP | , | unknown | 8542.39.00.01 |