Parametric results for: cd4034bmg4 under Shift Registers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4034bmg4
Select parts from the table below to compare.
Compare
Compare
CD4034BMG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 700 ns 1 8 YES SOP 2 MHz BIDIRECTIONAL POSITIVE EDGE 3-STATE 4000/14000/40000 PARALLEL IN PARALLEL OUT CMOS COMMON I/O PINS, SERIAL INPUT-PARALLEL O... more 7 MHz TRUE 18 V 3 V MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01