Filter Your Search
1 - 10 of 148 results
|
CD4031BPWR
Texas Instruments
|
$0.5493 | Yes | Yes | Active | 5 V | 500 ns | 220 ns | 1 | 64 | YES | TSSOP | 2 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | 8.5 MHz | 4.2 mA | COMPLEMENTARY | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4031BE
Texas Instruments
|
$0.6760 | Yes | Active | 5 V | 500 ns | 220 ns | 1 | 64 | NO | DIP | 2 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | 8.5 MHz | 4.2 mA | COMPLEMENTARY | 3 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4031BF/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4031BEX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 64 | NO | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||||
|
CD4031BE98
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4031BMD/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 64 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4031AK
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD4031AH
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD4031BMN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 600 ns | 1 | 64 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | 1.6 MHz | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4031AFX
RCA
|
Check for Price | No | Obsolete | 5 V | 800 ns | 1 | 64 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 12 V | 3 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |