Filter Your Search
1 - 7 of 7 results
|
CD4030AD/3
RCA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | XOR GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
CD4030AD3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | XOR GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
CD4030AD
RCA
|
Check for Price | No | Transferred | 5 V | NO | DIP | NO | XOR GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CD4030AD
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 200 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | XOR GATE | CMOS | 12 V | 3 V | MILITARY | R-CDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.24 mm | RENESAS ELECTRONICS CORP | DIP, | not_compliant | 8542.39.00.01 | |||||||||
|
CD4030AD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | XOR GATE | CMOS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD4030AD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CD4030AD
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 200 ns | 200 ns | 4 | 2 | NO | DIP | 15 pF | NO | 4000/14000/40000 | XOR GATE | CMOS | 12 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.24 mm | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |