Parametric results for: cd4020bcmx under Counters

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: cd4020bcmx
Select parts from the table below to compare.
Compare
Compare
CD4020BCMX
Texas Instruments
Check for Price Transferred 5 V 550 ns 1 14 YES SOP 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 12 STAGES AVAILABLE 1.5 MHz YES ASYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
CD4020BCMX_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 550 ns 1 14 YES SOP UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER OUTPUTS FROM 12 STAGES AVAILABLE 5 MHz YES ASYNCHRONOUS 15 V 3 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01 SOIC 16
CD4020BCMX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 550 ns 1 14 YES SOP 1.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 12 STAGES AVAILABLE 5 MHz NO ASYNCHRONOUS 15 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP16,.25 unknown 8542.39.00.01 SOIC 16