Filter Your Search
1 - 10 of 44 results
|
TTCD40161BMD/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
CD40161BMD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||
|
CD40161BMJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO OUTPUT | 7 MHz | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
CD40161BMJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
CD40161BMD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD40161BMD/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||
|
TTCD40161BMW-MIL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 400 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
CD40161BMW/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||
|
CD40161BMW/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||
|
TTCD40161BMJ/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |