Filter Your Search
1 - 3 of 3 results
|
CD4013BKMSR
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | CFP | 14 | K14.A | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
CD4013BKMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 405 ns | 405 ns | 2 | 1 | YES | DFP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 3.5 MHz | 360 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 1.2 mm | 6.285 mm | 9.525 mm | DFP | 14 | INTERSIL CORP | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||||
|
CD4013BKMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 405 ns | 405 ns | 2 | 1 | YES | DFP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | RADIATION HARDENED; INPUT AC PARAMETRIC ... more | 2.59 MHz | 360 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL14,.3 | unknown | 8542.39.00.01 |