Filter Your Search
1 - 10 of 76 results
|
CD40109BQNSRQ1
Texas Instruments
|
$0.1905 | Yes | Yes | Active | 5 V | 600 ns | 600 ns | 4 | 1 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | ENABLE HIGH | 6.8 mA | 2 | TRUE | 18 µA | 18 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD40109BE
Texas Instruments
|
$0.3041 | Yes | Active | 5 V | 600 ns | 600 ns | 1 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | LOW TO HIGH VOLTAGE TRANSLATOR | ENABLE HIGH | 6.8 mA | 2 | TRUE | 18 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | |||||
|
CD40109BNSR
Texas Instruments
|
$0.3104 | Yes | Yes | Active | 5 V | 600 ns | 600 ns | 1 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | LOW TO HIGH VOLTAGE TRANSLATOR | ENABLE HIGH | 6.8 mA | 2 | TRUE | 18 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOP, SOP14,.25 | 16 | |||
|
CD40109BPWR
Texas Instruments
|
$0.3647 | Yes | Yes | Active | 5 V | 600 ns | 600 ns | 1 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | LOW TO HIGH VOLTAGE TRANSLATOR | ENABLE HIGH | 6.8 mA | 2 | TRUE | 18 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | ||||
|
CD40109BPW
Texas Instruments
|
$0.3667 | Yes | Yes | Active | 5 V | 600 ns | 600 ns | 1 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | LOW TO HIGH VOLTAGE TRANSLATOR | ENABLE HIGH | 6.8 mA | 2 | TRUE | 18 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | ||||
|
CD40109BE
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 4 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | LOW TO HIGH VOLTAGE TRANSLATOR | 2 | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-16 | ||||||||||||||||||||||||
|
CD40109BFMSR
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 675 ns | 4 | 1 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | LOW TO HIGH VOLTAGE TRANSLATOR | 2 | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||
|
CD40109BD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | LOW TO HIGH VOLTAGE TRANSLATOR | 2 | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-16 | ||||||||||||||||||||||||
|
CD40109BD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 600 ns | 4 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | LOW TO HIGH VOLTAGE TRANSLATOR | 2 | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP | CERAMIC, DIP-16 | 16 | |||||||||||||||||
|
CD40109BF3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 4 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | LOW TO HIGH VOLTAGE TRANSLATOR | 2 | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-16 |