Parametric results for: cd40106bf%20harris under Gates

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
Manufacturer Part Number: cd40106bf
Select parts from the table below to compare.
Compare
Compare
CD40106BF3A
Texas Instruments
$6.2969 Yes No Active 5 V 280 ns 280 ns 6 1 NO DIP 50 pF YES 4000/14000/40000 INVERTER CMOS 1 mA 30 µA 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
CD40106BF
Texas Instruments
$8.5993 Yes No Active 5 V 280 ns 280 ps 6 1 NO DIP 50 pF YES 4000/14000/40000 INVERTER CMOS 1 mA 30 µA 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
CD40106BFMSH
Harris Semiconductor
Check for Price No Obsolete 5 V 378 ns 378 ns 6 1 NO DIP 50 pF YES 4000/14000/40000 INVERTER CMOS RADIATION HARDENED 360 µA 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 1M Rad(Si) V 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
CD40106BF3A
Harris Semiconductor
Check for Price No Obsolete 5 V 280 ns 280 ns 6 1 NO DIP YES 4000/14000/40000 INVERTER CMOS 18 V 3 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
CD40106BF
Intersil Corporation
Check for Price No Obsolete 5 V 280 ns 280 ns 6 1 NO DIP YES 4000/14000/40000 INVERTER CMOS 18 V 3 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP DIP, DIP14,.3 14 not_compliant
CD40106BF/3
RCA
Check for Price No Obsolete 280 ns NO DIP YES INVERTER CMOS MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD40106BFMSR
Intersil Corporation
Check for Price No Obsolete 5 V 378 ns 378 ns 6 1 NO DIP 50 pF YES INVERTER CMOS 360 µA MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.585 mm INTERSIL CORP DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01
CD40106BF/3W
RCA
Check for Price No Obsolete 280 ns NO DIP YES INVERTER CMOS MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD40106BFX
RCA
Check for Price No Transferred 280 ns NO DIP YES INVERTER CMOS MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD40106BF/3A
RCA
Check for Price No Obsolete 280 ns NO DIP YES INVERTER CMOS MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01