Parametric results for: cd4002b under Gates

Filter Your Search

1 - 10 of 158 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: cd4002b
Select parts from the table below to compare.
Compare
Compare
CD4002BM96
Texas Instruments
$0.1716 Yes Yes Active 5 V 250 ns 250 ns 2 4 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4002BPWR
Texas Instruments
$0.1906 Yes Yes Active 5 V 250 ns 250 ns 2 4 YES TSSOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC. TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4002BNSR
Texas Instruments
$0.2111 Yes Yes Active 5 V 250 ns 250 ns 2 4 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4002BE
Texas Instruments
$0.2951 Yes Yes Active 5 V 250 ns 250 ns 2 4 NO DIP 50 pF NO 4000/14000/40000 NOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4002BM
Texas Instruments
$0.4786 No Obsolete 5 V 250 ns 250 ns 2 4 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4002BPW
Texas Instruments
$0.7122 No Obsolete 5 V 250 ns 250 ns 2 4 YES TSSOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC. TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4002BJ/3
RCA
Check for Price No Obsolete 5 V 120 ns 120 ns 2 4 YES QCCN 15 pF NO 4000/14000/40000 NOR GATE CMOS 12 V 3 V MILITARY S-XQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD RCA SOLID STATE QCCN, LCC20,.35SQ unknown 8542.39.00.01
UCD4002BL-P14-R
Unisonic Technologies Co Ltd
Check for Price Yes Active 5 V 250 ns 250 ns 2 4 YES TSSOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 18 V 3 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm UNISONIC TECHNOLOGIES CO LTD TSSOP, compliant 8542.39.00.01
CD4002BFBR
Harris Semiconductor
Check for Price No Obsolete 338 ns NO DIP 50 pF NO NOR GATE CMOS 360 µA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 100k Rad(Si) V 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
CD4002BEX
RCA
Check for Price No Transferred 5 V 120 ns 120 ns 2 4 NO DIP 15 pF NO 4000/14000/40000 NOR GATE CMOS 12 V 3 V INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-14 unknown 8542.39.00.01