Parametric results for: cd214b- under Transient Suppressors

Filter Your Search

1 - 10 of 424 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: cd214b
Select parts from the table below to compare.
Compare
Compare
CD214B-T13CLF
Bourns Inc
Check for Price Yes Obsolete 1 W 16.3 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 18.2 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL BOURNS INC DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
CD214B-B340
Bourns Inc
Check for Price No Obsolete 3 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 Not Qualified R-PDSO-C2 e0 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL BOURNS INC DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.80
CD214B-T64
Bourns Inc
Check for Price No Obsolete 1 W 80.6 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE 90.1 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD SILVER C BEND DUAL BOURNS INC DO-214AA PLASTIC, SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
CD214B-T54LF
Bourns Inc
Check for Price Yes Obsolete 1 W 68 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 76 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL BOURNS INC DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
CD214B-T6.5C
Bourns Inc
Check for Price No Obsolete 1 W 8.18 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE 9.14 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD SILVER C BEND DUAL BOURNS INC DO-214AA PLASTIC, SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
CD214B-T58CLF
Bourns Inc
Check for Price Yes Obsolete 1 W 73 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 81.6 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL BOURNS INC DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
CD214B-R3400
Bourns Inc
Check for Price Yes Obsolete 3 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 115 A 1 400 V Not Qualified R-PDSO-C2 e3 DO-214AA 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL BOURNS INC DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.80
CD214B-T40CALF
Bourns Inc
Check for Price Yes Yes Obsolete 5 W SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE 51.1 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
CD214B-B160
Bourns Inc
Check for Price No Obsolete 1 A 700 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 e0 DO-214AA 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL BOURNS INC DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.80
CD214B-T7.0CALF
Bourns Inc
Check for Price Yes Yes Obsolete 5 W SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.95 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50