Filter Your Search
1 - 2 of 2 results
|
CD214A-T85CALF
Bourns Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 109 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
CD214A-T8.5CALF
Bourns Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 10.8 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |