Parametric results for: cd12e2g under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: cd12e2g
Select parts from the table below to compare.
Compare
Compare
CD12-E2GA222MYGS
TDK Corporation
Check for Price Yes Yes Obsolete 2.2 nF 20 % 4528 E 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR RATED AC VOLTAGE: 250V 250 V -55/+20% ppm/°C e3 85 °C -25 °C 2 DISK PACKAGE Radial NO Tin (Sn) - with Nickel (Ni) barrier 10 mm WIRE 15.5 mm 11.5 mm 7 mm TDK CORP , 4528 compliant EAR99 8532.24.00.60
CD12-E2GA222MYNS
TDK Corporation
Check for Price Yes Yes Obsolete 2.2 nF 20 % E 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 250 V -55/+20% ppm/°C e3 85 °C -25 °C 2 DISK PACKAGE NO Tin (Sn) - with Nickel (Ni) barrier WIRE TDK CORP , unknown EAR99 8532.24.00.60
CD12-E2GA152MYAS
TDK Corporation
Check for Price Yes Obsolete 1.5 nF 20 % 20 % CERAMIC CERAMIC CAPACITOR 400 V CD -55/+20ppm/Cel ppm/°C 85 °C 25 °C 2 Radial 10 mm 11.5 mm 6 mm TDK CORP , unknown EAR99
CD12-E2GA222MYAS
TDK Corporation
Check for Price Obsolete 2.2 nF 20 % E 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -55/+20% ppm/°C 85 °C -25 °C 2 DISK PACKAGE NO WIRE TDK CORP RADIAL LEADED unknown EAR99 8532.23.00.60
CD12-E2GA222MYGSA
TDK Corporation
Check for Price Yes Yes Obsolete 2.2 nF 20 % 4528 E 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR CD RATED AC VOLTAGE: 250V 250 V CD -55/+20% ppm/°C e3 85 °C -25 °C 2 DISK PACKAGE Radial NO Tin (Sn) - with Nickel (Ni) barrier 10 mm WIRE 15.5 mm 11.5 mm 7 mm TDK CORP RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8532.24.00.60
CD12-E2GA222MYNSA
TDK Corporation
Check for Price Yes Yes Obsolete 2.2 nF 20 % 4528 E 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR CD RATED AC VOLTAGE: 250V 250 V CD -55/+20% ppm/°C e3 85 °C -25 °C 2 DISK PACKAGE Radial NO Tin (Sn) - with Nickel (Ni) barrier 10 mm WIRE 15.5 mm 11.5 mm 7 mm TDK CORP RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8532.24.00.60