Filter Your Search
1 - 10 of 22 results
|
CD006M0680REF-0810
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 6.3 V | 600 mA | 20 % | 3933 | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | SMT | TR | 10.5 mm | 10 mm | 8.3 mm | YAGEO CORP | , 3933 | compliant | EAR99 | ||||||
|
CD006M1500REG-1010
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.5 mF | 6.3 V | 850 mA | 20 % | 4741 | 80 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | SMT | TR | 10.5 mm | 12 mm | 10.3 mm | YAGEO CORP | , 4741 | compliant | EAR99 | ||||||
|
CD006M220
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 22 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CD(6.3V) | CD(6.3V) | 105 °C | -55 °C | 2 | SMT | 4 mm | 5.4 mm | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
CD006M151
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 150 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CD(6.3V) | CD(6.3V) | 105 °C | -55 °C | 2 | SMT | 8 mm | 6.2 mm | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
CD006M1000REG-1010
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 6.3 V | 600 mA | 20 % | 4741 | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | SMT | TR | 10.5 mm | 12 mm | 10.3 mm | YAGEO CORP | , 4741 | compliant | EAR99 | ||||||
|
CD006M101
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 100 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CD(6.3V) | CD(6.3V) | 105 °C | -55 °C | 2 | SMT | 6.3 mm | 5.4 mm | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
CD006M0100REC-0505
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 160 mA | 20 % | 2621 | 1 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | SMT | TR | 5.4 mm | 6.5 mm | 5.3 mm | YAGEO CORP | , 2621 | compliant | EAR99 | ||||||
|
CD006M0047REB-0405
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 6.3 V | 90 mA | 20 % | 2217 | 1.93 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | SMT | TR | 5.4 mm | 5.5 mm | 4.3 mm | YAGEO CORP | , 2217 | compliant | EAR99 | ||||||
|
CD006M0100RED-0605
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 240 mA | 20 % | 3126 | 520 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | SMT | TR | 5.4 mm | 7.8 mm | 6.6 mm | YAGEO CORP | , 3126 | compliant | EAR99 | ||||||
|
CD006M0022REB-0405
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 6.3 V | 90 mA | 20 % | 2217 | 1.93 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | SMT | TR | 5.4 mm | 5.5 mm | 4.3 mm | YAGEO CORP | , 2217 | compliant | EAR99 |