Filter Your Search
1 - 10 of 96 results
|
CD0505PB1I0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 3 | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.492 inch | 0.634 inch | 1.213 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD0505SA7F0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 3 | 3 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLUE | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.634 inch | 1.213 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD0505SA7G0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 3 | 3 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLUE | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.634 inch | 1.213 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD0505SB0G0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 3 | 3 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | WHITE | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.492 inch | 0.634 inch | 1.213 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD0505SB7G0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 3 | 3 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLUE | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.492 inch | 0.634 inch | 1.213 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD0505P21J0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 3 | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.634 inch | 1.213 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD0505PC1F0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 3 | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.492 inch | 0.634 inch | 1.213 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD0505PB7F0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 3 | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLUE | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.492 inch | 0.634 inch | 1.213 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD0505PA7F0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 3 | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLUE | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.634 inch | 1.213 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD0505S20G0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 3 | 3 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | WHITE | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.634 inch | 1.213 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 |