Filter Your Search
1 - 4 of 4 results
|
CCR05CJ6R2BMV
Kyocera AVX Components
|
Check for Price | No | Active | 6.2 pF | 200 V | 1.6129 % | CJ | 1.6129 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
CCR05CJ6R2BMV
KEMET Corporation
|
Check for Price | No | No | Active | 6.2 pF | 200 V | 1.61 % | 1909 | C0G | 1.61 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CCR05CJ6R2BMV7303
KEMET Corporation
|
Check for Price | No | Active | 6.2 pF | 200 V | 1.6129 % | 1909 | CJ | 1.6129 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | |||||
|
CCR05CJ6R2BMV7301
KEMET Corporation
|
Check for Price | No | Active | 6.2 pF | 200 V | 1.6129 % | 1909 | CJ | 1.6129 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 |