Filter Your Search
1 - 10 of 240 results
|
CCR-33M7C-N
Teledyne Technologies Inc
|
Check for Price | Active | RF COAXIAL RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
CCR-33M20-NMS
Teledyne Technologies Inc
|
Check for Price | Active | 15 V | 3.75 W | 60 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 75 Ω | 250 mA | Random | 0.2 dB | 60 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-33M7C-R
Teledyne Technologies Inc
|
Check for Price | Active | RF COAXIAL RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
CCR-33M4C-NMS
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 2.88 W | 200 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 75 Ω | 120 mA | Random | 0.2 dB | 60 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-33M10-TM
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 75 Ω | 90 mA | Random | 0.2 dB | 60 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||
|
CCR-33M30-S
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 2.4 W | 60 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 75 Ω | 200 mA | Random | 0.2 dB | 60 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 13.21 mm | 33.02 mm | 38.1 mm | 38.1mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCR-33M40-M
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 2.88 W | 200 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 75 Ω | 120 mA | Random | 0.2 dB | 60 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 13.21 mm | 33.02 mm | 38.1 mm | 38.1mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-33M8C-R
Teledyne Technologies Inc
|
Check for Price | Active | RF COAXIAL RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
CCR-33M2O-T
Teledyne Technologies Inc
|
Check for Price | Active | RF COAXIAL RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
CCR-33M1C-DN
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 75 Ω | 90 mA | Random | 0.2 dB | 60 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |