Filter Your Search
1 - 4 of 4 results
|
CCLHM150TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 4.3 V | 15 mA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | 30 kΩ | e3 | 1 | 260 | 10 | ISOLATED | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||
|
CCLHM150TR13
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 4.3 V | 15 mA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 2 kΩ | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | O-LELF-R2 | 2 | 8541.10.00.70 | |||||||
|
CCLHM150TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 4.3 V | 15 mA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 30 kΩ | 2 kΩ | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | 8541.10.00.70 | |||||
|
CCLHM150TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 4.3 V | 15 mA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | 30 kΩ | e3 | 1 | 260 | 10 | ISOLATED | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |