Filter Your Search
1 - 10 of 254 results
|
CCL400PS30
XP Power
|
$329.0546 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | 2019-05-16 | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||||
|
CCL400PS24
XP Power
|
$330.7371 | Yes | Active | 1 | 1 | NO | XMA | HYBRID | AC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-XXMA-X16 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | EAR99 | XP POWER | PACKAGE-16 | 264 V | 85 V | 115 V | 0.5 % | 24.72 V | 23.28 V | 24 V | 400 W | YES | ||||||||||||||||||||||
|
CCL400PS48
XP Power
|
$330.7371 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | 2019-05-16 | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||||
|
CCL400PS12
XP Power
|
$352.2986 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | 2019-05-16 | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||||
|
CCL4029BF
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SOLID STATE SCIENTIFIC INC | unknown | DFP, FL16,.3 | 8542.39.00.01 | |||||||||||||||||||
|
CCL4044BD
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 4 | 1 | NO | DIP | 3-STATE | R-S LATCH | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CCL4022ABD
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 1.2 µs | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY 8 COUNTER | CMOS | NO | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | |||||||||||||||||||
|
CCL4022BC
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 1.2 µs | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY 8 COUNTER | CMOS | NO | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | |||||||||||||||||||
|
CCL400PS24-CS
XP Power
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | 2019-05-16 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CCL4044ABF
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 4 | 1 | YES | DFP | 3-STATE | R-S LATCH | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SOLID STATE SCIENTIFIC INC | unknown | DFP, FL16,.3 | 8542.39.00.01 |