Parametric results for: ccf6017r4fke36 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ccf6017r4fke36
Select parts from the table below to compare.
Compare
Compare
CCF6017R4FKE36
Vishay Intertechnologies
Check for Price Yes Active 17.4 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 165 °C -65 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 640 µm 25.4 mm 3.53 mm 8.74 mm VISHAY INTERTECHNOLOGY INC AXAIL LEADED compliant
CCF6017R4FKE36
Vishay Dale
Check for Price Yes Yes Active 17.4 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 165 °C -65 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 640 µm 25.4 mm 3.53 mm 8.74 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90