Filter Your Search
1 - 2 of 2 results
|
CCF0791R0GKE36
Vishay Dale
|
Check for Price | Yes | Transferred | 91 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | CCF07 | FLAME PROOF | 70 °C | NO | 250 V | e3 | 150 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY DALE | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | Vishay | ||||||||
|
CCF0791R0GKE36
Vishay Intertechnologies
|
Check for Price | Yes | Active | 91 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 27.94 mm | 2.29 mm | 6.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |