Parametric results for: ccf0222r0jkr36 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ccf0222r0jkr36
Select parts from the table below to compare.
Compare
Compare
CCF0222R0JKR36
Vishay Dale
Check for Price No No Active 22 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 350 V e0 230 °C -65 °C Tubular 2 TUBULAR PACKAGE TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 810 µm 26.16 mm 3.68 mm 10.8 mm VISHAY INTERTECHNOLOGY INC Axial, unknown
CCF0222R0JKR36
Vishay Intertechnologies
Check for Price No Active 22 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 350 V e0 230 °C -65 °C Tubular 2 TUBULAR PACKAGE TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 810 µm 26.16 mm 3.68 mm 10.8 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED unknown