Filter Your Search
1 - 8 of 8 results
|
CC78CG103JA
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Radial | TRAY; TR, 12 INCH | NO | Tin/Lead (Sn/Pb) | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.40 | ||||
|
CC78CG103JP
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 100 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
CC78CG103JR
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 100 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
CC78CG103J7200
KEMET Corporation
|
Check for Price | No | Active | 10 nF | 100 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||
|
CC78CG103JS
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 100 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
CC78CG103J
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 6.35 mm | 12.7 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||
|
CC78CG103J
Kyocera AVX Components
|
Check for Price | Active | 10 nF | 100 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
CC78CG103JM
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 100 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 |