Filter Your Search
1 - 2 of 2 results
|
CC45SL3DD120JYNNA
TDK Corporation
|
Check for Price | Yes | Yes | Active | 12 pF | 2 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 5.5 mm | 5.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||||
|
CC45SL3DD120JYNN
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 pF | 2 kV | 5 % | 2220 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CC45 | CC45 | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 5.5 mm | 5.5 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.23.00.60 |