Filter Your Search
1 - 10 of 12 results
|
CC45SL3AD181JYGNA
TDK Corporation
|
$0.1374 | Yes | Yes | Active | 180 pF | 1 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||||
|
CC45SL3AD181JYNNA
TDK Corporation
|
$0.1374 | Yes | Yes | Active | 180 pF | 1 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||||
|
CC45SL3AD181JYHN
TDK Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 1 kV | 5 % | 3220 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | , 3220 | compliant | EAR99 | 8532.23.00.60 | |||||
|
CC45SL3AD181JYAN
TDK Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 1 kV | 5 % | 3220 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | , 3220 | compliant | EAR99 | 8532.23.00.60 | |||||
|
CC45SL3AD181JYHNA
TDK Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 1 kV | 5 % | 3220 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CC45 | CC45 | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | , 3220 | compliant | EAR99 | 8532.23.00.60 | |||
|
CC45SL3AD181JYVN
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 180 pF | 1 kV | 5 % | 3220 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CC45 | CC45 | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | , 3220 | compliant | EAR99 | 8532.23.00.60 | |||
|
CC45SL3AD181JYPNA
TDK Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 1 kV | 5 % | 3220 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CC45 | CC45 | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | , 3220 | compliant | EAR99 | 8532.23.00.60 | |||
|
CC45SL3AD181JYANA
TDK Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 1 kV | 5 % | 3220 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CC45 | CC45 | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | , 3220 | compliant | EAR99 | 8532.23.00.60 | |||
|
CC45SL3AD181JYNN
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 180 pF | 1 kV | 5 % | 3220 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CC45 | CC45 | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | , 3220 | compliant | EAR99 | 8532.23.00.60 | |||
|
CC45SL3AD181JYVNA
TDK Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 1 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | TIN OVER NICKEL | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK |