Filter Your Search
1 - 10 of 8,963 results
|
CC396-3234-G-U
Samtec Inc
|
$0.0890 | Active | SAMTEC INC | compliant | SAMTEC | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||
|
CC393-2830-L-S
Samtec Inc
|
$0.1829 | Active | SAMTEC INC | compliant | SAMTEC | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||
|
CC322522A-120K
Bourns Inc
|
$0.2229 | Yes | Active | 10 % | SMT | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Chip | 2 | TR, Embossed, 7 Inch | DUAL ENDED | J BEND | 2.2 mm | 2.9 mm | 2.5 mm | BOURNS INC | compliant | Bourns | CHIP | 1110 | FERRITE | 1.1 Ω | 12 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 15 | 500 mA | 26 MHz | RECTANGULAR PACKAGE | NO | 2.52 MHz | |||||
|
CC322522A-4R7K
Bourns Inc
|
$0.2477 | Yes | Active | 10 % | SMT | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Chip | 2 | TR, Embossed, 7 Inch | DUAL ENDED | J BEND | 2.2 mm | 2.9 mm | 2.5 mm | BOURNS INC | compliant | Bourns | CHIP | 1110 | FERRITE | 380 mΩ | 4.7 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 8 | 900 mA | 46 MHz | RECTANGULAR PACKAGE | NO | 7.96 MHz | EAR99 | 8504.50.80.00 | |||
|
CC322522A-220K
Bourns Inc
|
$0.2477 | Yes | Active | 10 % | SMT | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Chip | 2 | TR, Embossed, 7 Inch | DUAL ENDED | J BEND | 2.2 mm | 2.9 mm | 2.5 mm | BOURNS INC | compliant | Bourns | CHIP | 1110 | FERRITE | 2 Ω | 22 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 15 | 370 mA | 20 MHz | RECTANGULAR PACKAGE | NO | 2.52 MHz | EAR99 | 8504.50.80.00 | |||
|
CC322522A-330K
Bourns Inc
|
$0.2477 | Yes | Active | 10 % | SMT | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Chip | 2 | TR, Embossed, 7 Inch | DUAL ENDED | J BEND | 2.2 mm | 2.9 mm | 2.5 mm | BOURNS INC | compliant | Bourns | CHIP | 1110 | FERRITE | 2.8 Ω | 33 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 15 | 300 mA | 15 MHz | RECTANGULAR PACKAGE | NO | 2.52 MHz | |||||
|
CC322522A-470K
Bourns Inc
|
$0.2477 | Yes | Active | 10 % | SMT | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Chip | 2 | TR, Embossed, 7 Inch | DUAL ENDED | J BEND | 2.2 mm | 2.9 mm | 2.5 mm | BOURNS INC | compliant | Bourns | CHIP | 1110 | FERRITE | 4.8 Ω | 47 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 20 | 270 mA | 11 MHz | RECTANGULAR PACKAGE | NO | 2.52 MHz | EAR99 | 8504.50.80.00 | |||
|
CC322522A-6R8K
Bourns Inc
|
$0.2586 | Yes | Active | 10 % | SMT | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Chip | 2 | TR, Embossed, 7 Inch | DUAL ENDED | J BEND | 2.2 mm | 2.9 mm | 2.5 mm | BOURNS INC | compliant | Bourns | CHIP | 1110 | FERRITE | 580 mΩ | 6.8 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 8 | 700 mA | 35 MHz | RECTANGULAR PACKAGE | NO | 7.96 MHz | EAR99 | 8504.50.80.00 | |||
|
CC322522A-3R3K
Bourns Inc
|
$0.2586 | Yes | Active | 10 % | SMT | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Chip | 2 | TR, Embossed, 7 Inch | DUAL ENDED | J BEND | 2.2 mm | 2.9 mm | 2.5 mm | BOURNS INC | compliant | Bourns | CHIP | 1110 | FERRITE | 320 mΩ | 3.3 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 8 | 950 mA | 55 MHz | RECTANGULAR PACKAGE | NO | 7.96 MHz | EAR99 | 8504.50.80.00 | |||
|
CC322522A-1R0K
Bourns Inc
|
$0.2586 | Yes | Active | 10 % | SMT | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Chip | 2 | TR, Embossed, 7 Inch | DUAL ENDED | J BEND | 2.2 mm | 2.9 mm | 2.5 mm | BOURNS INC | compliant | Bourns | CHIP | 1110 | FERRITE | 156 mΩ | 1 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 8 | 1.45 A | 100 MHz | RECTANGULAR PACKAGE | NO | 7.96 MHz | EAR99 | 8504.50.80.00 |