Filter Your Search
1 - 10 of 39 results
|
CC3-2405SF-E
TDK Corporation
|
$11.1900 | Yes | Yes | Active | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 85 °C | -40 °C | 7 | RECTANGULAR | TDK CORP | DFM | , | 11/7 | compliant | EAR99 | 2020-03-05 | DC-DC REGULATED POWER SUPPLY MODULE | CSA, CE, EN, IEC, UL | 78 % | 36 V | 18 V | 24 V | R-MDMA-T7 | 22.86 mm | 0.001 % | 0.8 % | 1 | 600 mA | 6 V | 4.75 V | 5 V | METAL | DMA | NOT SPECIFIED | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | IEC/EN/UL 62368-1 | 8.5 mm | THROUGH-HOLE | DUAL | NOT SPECIFIED | 3 W | YES | 16.6 mm | ||||||||||||||||||||||||||
|
CC3-24001BESGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24 kΩ | 0.1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
WCC324000BDG
Vishay Electro-Films
|
Check for Price | Active | 2.4 kΩ | 0.1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
CC3-24000ACSTGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.4 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
CC3-24001ABSAGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
WCC32400ACBG
Vishay Electro-Films
|
Check for Price | Active | 240 Ω | 0.25 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
TRN50CC-3240TR
VENKEL LTD
|
Check for Price | Yes | Obsolete | 324 Ω | 0.25 % | 200 mW | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TRN50(B,C,D TOL) | 100 V | e3 | 125 °C | -55 °C | Cylindrical Chip | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 1 mm | 2 mm | VENKEL LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CC3-24001ACSAGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
CC3-24000BKSGGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.4 kΩ | 0.1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
MBB0207CC3240FC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 324 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Ammo Pack | TIN | WIRE | 600 µm | 28 mm | 2.5 mm | 6.3 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |