Filter Your Search
1 - 10 of 79 results
|
CC2-5620ABKSAGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 562 Ω | 0.1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
CC2-56200BCSAGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.62 kΩ | 0.1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
CC2-56200DKSAGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.62 kΩ | 0.5 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
CC2-5620BDCSGGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 56.2 Ω | 0.5 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
CC2-5620ACKEANKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 562 Ω | 0.25 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
CC2-56200AESANKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.62 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
CC2-5620AFCETNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 562 Ω | 1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
CC2-56200DEEGNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.62 kΩ | 0.5 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
CC2-5620AAEUAGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 562 Ω | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
CC2-5620BFCUANHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 56.2 Ω | 1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |