Filter Your Search
1 - 1 of 1 results
|
CC1A-T3AH11.999MHZ20.0PF+/-20PPMTDQI
Micro Crystal AG
|
Check for Price | Active | 11.999 MHz | 20 ppm | 0.015 % | 3 PPM/FIRST YEAR | 70 Ω | 20 pF | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | 175 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH; TRAY | 100 µW | e1 | -55 °C | 175 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.50 |