Parametric results for: cc12h2-5a-tr under Electric Fuses

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: cc12h25atr
Select parts from the table below to compare.
Compare
Compare
CC12H2.5A-TR
Eaton Corporation
Check for Price Yes Active 63 V 2.5 A ELECTRIC FUSE 1 J 50 A 100 ms AEC-Q200; CUL; UL e3 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 650 µm 3.2 mm EATON CORP compliant EAR99 8536.10.00.40 Eaton
CC12H25A-TR
Eaton Corporation
Check for Price Yes Yes Active 48 V 25 A ELECTRIC FUSE 60 J 150 A 5 s AEC-Q200; CUL; UL e3 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 650 µm 3.2 mm EATON CORP compliant Eaton
CC12H2.5A-TR
Cooper Industries
Check for Price Yes Yes Transferred 63 V 2.5 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.07 1 J 50 A UL 125 °C -40 °C SURFACE MOUNT TAPE AND REEL YES WRAPAROUND 1.6 mm 600 µm 3.2 mm COOPER INDUSTRIES unknown EAR99 8536.10.00.40 HALOGEN FREE AND ROHS COMPLIANT