Filter Your Search
1 - 3 of 3 results
|
CC127L-A7BD45-22.5792K
Cardinal Components
|
Check for Price | Yes | Yes | Active | 22.5792 MHz | 20 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | BULK | 3 V | 300 mV | 10 ns | YES | 20 ppm | 20 % | 10 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock | ||
|
CC127L-A7BD45-22.5792KQ
Cardinal Components
|
Check for Price | Yes | Yes | Active | 22.5792 MHz | 20 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | BULK | 3 V | 300 mV | 10 ns | YES | 20 ppm | 15 % | 10 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock | ||
|
CC127L-A7BD45-22.5792KP
Cardinal Components
|
Check for Price | Yes | Yes | Active | 22.5792 MHz | 20 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | BULK | 3 V | 300 mV | 10 ns | YES | 20 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock |