Filter Your Search
1 - 10 of 16,800 results
|
CC127L-AFB7-FREQKP
Cardinal Components
|
Check for Price | Yes | Yes | Active | 30 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | BULK | 3 V | 300 mV | 10 ns | YES | 20 ppm | 10 % | 32 MHz | 9.6 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 60 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock | ||||
|
CC127L-AFBP-9.600A
Cardinal Components
|
Check for Price | Yes | Yes | Active | 9.6 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | BULK | 3 V | 300 mV | 10 ns | YES | 50 ppm | 20 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | 60 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock | |||||
|
CC127Z-AAB745-22.5792H
Cardinal Components
|
Check for Price | Yes | Yes | Active | 22.5792 MHz | 30 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TAPE AND REEL | 4.5 V | 500 mV | 10 ns | YES | 30 ppm | 20 % | 10 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock | ||||
|
CC127-A6BC45-9.600HQ
Cardinal Components
|
Check for Price | Yes | Yes | Active | 9.6 MHz | 15 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | BULK | 4.5 V | 500 mV | 10 ns | YES | 30 ppm | 15 % | 10 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock | |||||
|
CC127L-A7B7-22.5792L
Cardinal Components
|
Check for Price | Yes | Yes | Active | 22.5792 MHz | 30 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | BULK | 3 V | 300 mV | 10 ns | YES | 10 ppm | 20 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock | ||||
|
CC127Z-A5BC-FREQAQ
Cardinal Components
|
Check for Price | Yes | Yes | Active | 15 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TAPE AND REEL | 4.5 V | 500 mV | 10 ns | YES | 50 ppm | 15 % | 32 MHz | 9.6 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock | |||
|
CC127-A5BE-FREQA-OUT29
Cardinal Components
|
Check for Price | Yes | Yes | Active | 10 % | 10 LS TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 10 ns | YES | 50 ppm | 20 % | 32 MHz | 9.6 MHz | 10 ns | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock | |||||||
|
CC127-A9BE-FREQKQ-OUT29
Cardinal Components
|
Check for Price | Yes | Yes | Active | 10 % | 10 LS TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 10 ns | YES | 20 ppm | 15 % | 32 MHz | 9.6 MHz | 10 ns | 40/60 % | 50 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock | ||||||||
|
CC127-A6B7-FREQAP
Cardinal Components
|
Check for Price | Yes | Yes | Active | 30 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | BULK | 4.5 V | 500 mV | 10 ns | YES | 50 ppm | 10 % | 32 MHz | 9.6 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock | ||||
|
CC127L-AABP-22.5792A
Cardinal Components
|
Check for Price | Yes | Yes | Active | 22.5792 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | BULK | 3 V | 300 mV | 10 ns | YES | 50 ppm | 20 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock |