Filter Your Search
1 - 1 of 1 results
![]() |
CC1206ZFY5V7BB106
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, BLISTER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | YAGEO CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO |