Parametric results for: cc117x under Other Telecom ICs

Filter Your Search

1 - 10 of 232 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: cc117
Select parts from the table below to compare.
Compare
Compare
CC1175RHBR
Texas Instruments
$1.7204 Yes Yes Active CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE 1 YES e4 85 °C -40 °C 32 SQUARE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TEXAS INSTRUMENTS INC VQFN-32 compliant 5A991.B 8542.39.00.01 Texas Instruments 200 Mbps S-PQCC-N32 5 mm 3 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 260 Not Qualified 1 mm 3 V TELECOM CIRCUIT INDUSTRIAL NO LEAD 500 µm QUAD 30 5 mm
CC1175RHBT
Texas Instruments
$1.9786 Yes Yes Active CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE 1 YES e4 85 °C -40 °C 32 SQUARE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TEXAS INSTRUMENTS INC HVQCCN, LCC32,.2SQ,20 compliant 5A991.B 8542.39.00.01 Texas Instruments 200 Mbps S-PQCC-N32 5 mm 3 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 260 Not Qualified 1 mm 3 V TELECOM CIRCUIT INDUSTRIAL NO LEAD 500 µm QUAD 30 5 mm
CC1-17601CKESGHWS
Vishay Intertechnologies
Check for Price No Active 17.6 kΩ 0.25 % 40 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e0 125 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) ONE SURFACE 254 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
CC1-1740ACCUGGKWS
Vishay Intertechnologies
Check for Price Yes Active 174 Ω 0.25 % 40 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e4 125 °C -55 °C Chip 2 Waffle Pack Gold (Au) ONE SURFACE 254 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
CC1-17800CKSAGHWS
Vishay Intertechnologies
Check for Price Yes Active 1.78 kΩ 0.25 % 40 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 100 V 125 °C -55 °C Chip 2 Waffle Pack Aluminum (Al) ONE SURFACE 254 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
CC1-17401CCEGGKWS
Vishay Intertechnologies
Check for Price Yes Active 17.4 kΩ 0.25 % 40 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e4 125 °C -55 °C Chip 2 Waffle Pack Gold (Au) ONE SURFACE 254 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
TRN50CC-1172TR
VENKEL LTD
Check for Price Yes Obsolete 11.7 kΩ 0.25 % 200 mW MELF 50 ppm/°C FIXED RESISTOR THIN FILM TRN50(B,C,D TOL) 100 V e3 125 °C -55 °C Cylindrical Chip 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) 1 mm 2 mm VENKEL LTD unknown EAR99
CC1-17801CCUSNHWS
Vishay Intertechnologies
Check for Price No Active 17.8 kΩ 0.25 % 40 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e0 125 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) ONE SURFACE 254 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
CC1-17400FEUGNKWS
Vishay Intertechnologies
Check for Price Yes Active 1.74 kΩ 1 % 40 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e4 125 °C -55 °C Chip 2 Waffle Pack Gold (Au) ONE SURFACE 254 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
CC1-17201CCETGHWS
Vishay Intertechnologies
Check for Price Yes Active 17.2 kΩ 0.25 % 40 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e1 125 °C -55 °C Chip 2 Waffle Pack Tin/Silver/Copper (Sn/Ag/Cu) ONE SURFACE 254 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99