Filter Your Search
1 - 8 of 8 results
|
CC1008-027JS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 130 mΩ | 5 % | YES | 50 MHz | 1 A | 1.6 GHz | Ceramic | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP | unknown | ||||||||
|
CC1008-027MS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 130 mΩ | 20 % | YES | 50 MHz | 1 A | 1.6 GHz | Ceramic | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP | unknown | ||||||||
|
CC1008-027M
Gowanda Electronics Corporation
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 130 mΩ | 20 % | YES | 50 MHz | 1 A | 1.6 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | 1211 | compliant | EAR99 | 8504.50.80.00 | ||
|
CC1008-027K
Gowanda Electronics Corporation
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 130 mΩ | 10 % | YES | 50 MHz | 1 A | 1.6 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | 1211 | compliant | EAR99 | 8504.50.80.00 | ||
|
CC1008-027KS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 130 mΩ | 10 % | YES | 50 MHz | 1 A | 1.6 GHz | Ceramic | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP | unknown | ||||||||
|
CC1008-027GS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 130 mΩ | 2 % | YES | 50 MHz | 1 A | 1.6 GHz | Ceramic | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | ||||||||
|
CC1008-027J
Gowanda Electronics Corporation
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 130 mΩ | 5 % | YES | 50 MHz | 1 A | 1.6 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | 1211 | compliant | EAR99 | 8504.50.80.00 | ||
|
CC1008-027G
Gowanda Electronics Corporation
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 130 mΩ | 2 % | YES | 50 MHz | 1 A | 1.6 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q TEST FREQUENCY IS 350 MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP, 1211 | compliant | EAR99 | 8504.50.80.00 |