Parametric results for: cc0805-181j under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cc0805181j
Select parts from the table below to compare.
Compare
Compare
CC0805-181JS
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 1.8 µH 4.5 Ω 5 % YES 7.9 MHz 150 mA 50 MHz Ceramic 15 0805 RF INDUCTOR 1 NO Q IS MEASURED AT 7.9 MHZ 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP CHIP unknown
CC0805-181J
Gowanda Electronics Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 1.8 µH 4.5 Ω 5 % YES 7.9 MHz 150 mA 50 MHz CERAMIC 15 0805 RF INDUCTOR 1 NO Q IS MEASUED AT 7.9 MHZ e4 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.52 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00