Filter Your Search
1 - 10 of 14 results
|
CC05CG272JV
Kyocera AVX Components
|
Check for Price | Active | 2.7 nF | 50 V | 5 % | 1919 | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | |||||||||
|
CC05CG272JR
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.7 nF | 50 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CC05CG272JM
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.7 nF | 50 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CC05CG272J7303
KEMET Corporation
|
Check for Price | No | Active | 2.7 nF | 50 V | 5 % | 1909 | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | |||||
|
CC05CG272JS
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.7 nF | 50 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CC05CG272JPV
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.7 nF | 50 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
CC05CG272JMV
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.7 nF | 50 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
CC05CG272J
KEMET Corporation
|
Check for Price | No | No | Active | 2.7 nF | 50 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CC05CG272J7301
KEMET Corporation
|
Check for Price | No | Active | 2.7 nF | 50 V | 5 % | 1909 | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | |||||
|
CC05CG272JA
KEMET Corporation
|
Check for Price | No | No | Active | 2.7 nF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/35 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK; BULK; TR, 12 INCH | NO | Tin/Lead (Sn/Pb) | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.60 |