Filter Your Search
1 - 2 of 2 results
![]() |
CBT3306D-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 2 | 1 | YES | SOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||
|
CBT3306D-T
Nexperia
|
Check for Price | Obsolete | 5 V | 250 ps | 2 | 1 | YES | SOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 |