Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
CBT25J1R5
TE Connectivity
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Rated Temperature
|
Surface Mount
|
Working Voltage
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Obsolete | 1.5 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -700,400 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 27 mm | 2.4 mm | 6.3 mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.10.00.60 | TE Connectivity |
|
CBT25J1R5
TE Connectivity
|
Check for Price Buy | Yes | Yes | Obsolete | 1.5 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -700,400 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 27 mm | 2.4 mm | 6.3 mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.10.00.60 | TE Connectivity |