Parametric results for: cbr25040 under Bridge Rectifier Diodes

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: cbr25040
Select parts from the table below to compare.
Compare
Compare
CBR25-040PTIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete 25 A 1.2 V SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 350 A 1 S-PUFM-D4 e0 150 °C -65 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT TIN LEAD SOLDER LUG UPPER CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80
CBR25-040P
Central Semiconductor Corp
Check for Price No No Obsolete 25 A 1.2 V SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 350 A 1 Not Qualified S-PUFM-D4 e0 UL RECOGNIZED 150 °C -65 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT TIN LEAD SOLDER LUG UPPER CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80 PLASTIC, CASE FP, 4 PIN 4 CASE FP
CBR25-040PPBFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 25 A 1.2 V SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 350 A 1 S-PUFM-D4 e3 150 °C -65 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT MATTE TIN OVER NICKEL SOLDER LUG UPPER CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80
CBR25-040PWLEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Obsolete 25 A 1.2 V SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 350 A 1 Not Qualified S-PUFM-W4 UL RECOGNIZED 150 °C -65 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT NICKEL WIRE UPPER CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80 S-PUFM-W4 4 CASE FPW
CBR25-040PW
Central Semiconductor Corp
Check for Price No No Obsolete 25 A 1.2 V SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 350 A 1 Not Qualified S-PUFM-W4 e0 UL RECOGNIZED 150 °C -65 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT TIN LEAD WIRE UPPER CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80 PLASTIC, CASE FPW, 4 PIN 4 CASE FPW
CBR25-040LEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Obsolete 25 A 1.2 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 350 A 1 Not Qualified S-PUFM-D4 e3 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT MATTE TIN SOLDER LUG UPPER CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80 S-PUFM-D4
CBR25-040
Central Semiconductor Corp
Check for Price No No Obsolete 25 A 1.2 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 350 A 1 Not Qualified S-PUFM-D4 e0 175 °C 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT TIN LEAD SOLDER LUG UPPER CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80