Filter Your Search
1 - 1 of 1 results
|
CBM5W5M36000S
Amphenol Positronic
|
$86.0360 | No | No | Active | 5 | 1 | 6.807 mm | 1 | 7.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 5 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NO | 0.268 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 112 µm | SOLDER | 0.494 inch | 0.25 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown |