Filter Your Search
1 - 2 of 2 results
|
CBD3W3F3600T2S/AA
Amphenol Positronic
|
$34.8568 | Active | 3 | 1 | 6.86 mm | 1 | 0.5 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 50 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.494 inch | 0.289 inch | 1.541 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||
|
CBD3W3F3600T2S
Amphenol Positronic
|
$41.5182 | Active | 3 | 1 | 6.86 mm | 1 | 0.5 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 50 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.494 inch | 0.289 inch | 1.541 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |