Filter Your Search
1 - 1 of 1 results
|
CBD27W2M85000S-759.0
Amphenol Positronic
|
Check for Price | No | Active | 27 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 4/C | STAINLESS STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | CSA; UL | 94V-0 | -55 °C | 125 °C | S25P2 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | 0.494 inch | 0.621 inch | 2.72 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown |